KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor, 50V dc
- RS Stock No.:
- 135-6287
- Mfr. Part No.:
- 06035A0R5CAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £0.038 | £9.50 |
| 500 - 750 | £0.025 | £6.25 |
| 1000 + | £0.019 | £4.75 |
*price indicative
- RS Stock No.:
- 135-6287
- Mfr. Part No.:
- 06035A0R5CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.5pF | |
| Voltage | 50V dc | |
| Minimum Operating Temperature | -55°C | |
| Height | 0.9mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.5pF | ||
Voltage 50V dc | ||
Minimum Operating Temperature -55°C | ||
Height 0.9mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Related links
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- KEMET 0.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- KEMET 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
