KYOCERA AVX 12 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£12.80

(exc. VAT)

£15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.128£12.80
500 - 900£0.125£12.50
1000 - 1900£0.121£12.10
2000 - 4900£0.119£11.90
5000 +£0.115£11.50

*price indicative

RS Stock No.:
135-6285
Mfr. Part No.:
06035A120FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

12pF

Voltage

50V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

1 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

0.81mm

Standards/Approvals

No

Length

1.6mm

Height

0.9mm

Maximum Operating Temperature

125°C

AVX C0G (NP0) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy