KYOCERA AVX 560pF MLCC, 50V dc V, SMD

Stock information currently inaccessible
RS Stock No.:
135-6233
Mfr. Part No.:
06035A561JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

560pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy