KYOCERA AVX 10nF MLCC, 1.5kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-5713
Mfr. Part No.:
1812SC103KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

10nF

Voltage

1.5kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 3.2 x 2.8mm

Length

4.6mm

Depth

3.2mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy