KYOCERA AVX 220 pF, 3 kV, 3kV dc, ±5 %, Surface
- RS Stock No.:
- 135-5702
- Mfr. Part No.:
- 1812HA221JAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-5702
- Mfr. Part No.:
- 1812HA221JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 220pF | |
| Voltage | 3, 3kV | |
| Package/Case | 1812 | |
| Construction | Multi-layer | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | 1812 | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Height | 2.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 220pF | ||
Voltage 3, 3kV | ||
Package/Case 1812 | ||
Construction Multi-layer | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series 1812 | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Length 4.5mm | ||
Height 2.2mm | ||
Maximum Operating Temperature 125°C | ||
AVX 1812 Series COG (NP0) Dielectric Capacitors
AVX 1812 series C0G (NP0) Dielectric capacitors offer one of the most stable capacitor dielectrics available.Typical capacitance changes with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
C0G (NP0) formulations show no ageing characteristics.and have an operating temperature range from -55°C to +125°C Voltage Range: 6.3 V to 500 V Capacitance Range: 0.5 pF to 0.1 μF.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 220 pF 3kV dc Surface
- KYOCERA AVX 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
