KYOCERA AVX 3.3nF MLCC, 3kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-5694
Mfr. Part No.:
1812HC332KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

3.3nF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.8mm

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy