KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 135-5691
- Mfr. Part No.:
- 18125C475KAZ2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£10.70
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.14 | £10.70 |
| 25 - 45 | £1.99 | £9.95 |
| 50 - 95 | £1.818 | £9.09 |
| 100 - 195 | £1.69 | £8.45 |
| 200 + | £1.542 | £7.71 |
*price indicative
- RS Stock No.:
- 135-5691
- Mfr. Part No.:
- 18125C475KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.79mm | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.79mm | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
AVX 1812 Series MLCC Capacitors with Flexiterm
AVX 1812 Series MLCC capacitors with FLEXITERM which feature enhanced mechanical strength. FLEXITERM® is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. These capacitors have High mechanical performance able to withstand, 5 mm bend test
guaranteed, Flexible termination system and reduction in circuit board Flex failures.
As well as for automotive applications FLEXITERM® will provide Design Engineers with a satisfactory solution when designing PCBs which may be subject to high levels of board flexure.
Applications
High Flexure Stress Circuit Boards
Variable Temperature Applications
Automotive Applications
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 39 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
