KYOCERA AVX 4.7nF MLCC, 2kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-5684
Mfr. Part No.:
1812GC472KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 3.2 x 2.8mm

Length

4.6mm

Depth

3.2mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

AVX 1812 MLCC Series


A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy