KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- RS Stock No.:
- 135-5680
- Mfr. Part No.:
- 1812GC332KAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
£5.05
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 545 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.01 | £5.05 |
| 50 - 95 | £0.97 | £4.85 |
| 100 - 245 | £0.918 | £4.59 |
| 250 - 495 | £0.838 | £4.19 |
| 500 + | £0.746 | £3.73 |
*price indicative
- RS Stock No.:
- 135-5680
- Mfr. Part No.:
- 1812GC332KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 2.8mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 2.8mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
AVX High Voltage 1812 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 3.3 nF ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
