KYOCERA AVX 5.6nF MLCC, 1.5kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-5678
Mfr. Part No.:
1812SC562KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

5.6nF

Voltage

1.5kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.8mm

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy