KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 50V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£4.24

(exc. VAT)

£5.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.424£4.24
50 - 90£0.399£3.99
100 - 240£0.374£3.74
250 - 490£0.348£3.48
500 +£0.318£3.18

*price indicative

RS Stock No.:
135-3841
Mfr. Part No.:
12105G106ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

KGM

Width

2.5mm

Standards/Approvals

No

Length

3.3mm

Height

2.8mm

Maximum Operating Temperature

85°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy