KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 135-3677
- Mfr. Part No.:
- 0603ZG105ZAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£40.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.01 | £40.00 |
*price indicative
- RS Stock No.:
- 135-3677
- Mfr. Part No.:
- 0603ZG105ZAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Series | KAM | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 0.81mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Series KAM | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 0.81mm | ||
Height 0.9mm | ||
Maximum Operating Temperature 85°C | ||
AVX Y5V Dielectric Capacitors
AVX Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface
