KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Subtotal (1 reel of 3000 units)*

£207.00

(exc. VAT)

£249.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.069£207.00

*price indicative

RS Stock No.:
135-3407
Mfr. Part No.:
1206YC225KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Standards/Approvals

No

Length

3.2mm

Width

1.6mm

Height

1.8mm

Maximum Operating Temperature

125°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy