KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- RS Stock No.:
- 135-3397
- Mfr. Part No.:
- 1206GC102KAT1A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£176.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,000 unit(s) ready to ship
- Plus 20,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.044 | £176.00 |
*price indicative
- RS Stock No.:
- 135-3397
- Mfr. Part No.:
- 1206GC102KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | FLEXITERM | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series FLEXITERM | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Height 1.8mm | ||
Maximum Operating Temperature 125°C | ||
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 8.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
