KYOCERA AVX 4.7nF MLCC, 1kV dc V, SMD
- RS Stock No.:
- 135-3393
- Mfr. Part No.:
- 1206AC472KAT1A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 135-3393
- Mfr. Part No.:
- 1206AC472KAT1A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 4.7nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.3 x 1.6 x 1.8mm | |
| Length | 3.3mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 4.7nF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dimensions 3.3 x 1.6 x 1.8mm | ||
Length 3.3mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
AVX 1206 MLCC Series
X7R formulations are called temperature stable Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
