KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£280.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,000 unit(s), ready to ship

Units
Per unit
Per Reel*
4000 - 4000£0.07£280.00
8000 +£0.067£268.00

*price indicative

RS Stock No.:
135-3363
Mfr. Part No.:
12065C224K4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Length

3.2mm

Height

0.94mm

Standards/Approvals

No

Width

1.6mm

Maximum Operating Temperature

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques

Voltage: 16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Dielectric: NP0 (C0G), X7R, X8R

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As pART of our sustained investment in capacity and state of the ART technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.

X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.

X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.

NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

AVX 1206 X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy