KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 135-3352
- Mfr. Part No.:
- 12065C104K4T2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3352
- Mfr. Part No.:
- 12065C104K4T2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 0.94mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 0.94mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As pART of our sustained investment in capacity and state of the ART technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).
X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.
X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.
X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.
NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.
AVX 1206 X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
