KYOCERA AVX 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3344
- Mfr. Part No.:
- 12065A681JAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£288.00
(exc. VAT)
£344.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.072 | £288.00 |
*price indicative
- RS Stock No.:
- 135-3344
- Mfr. Part No.:
- 12065A681JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Height | 0.94mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Height 0.94mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
C0G (NP0) formulations show no aging characteristics
C0G (NP0) is the most popular formulation of the "temperature-compensating," EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) Ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
Related links
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %
- AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
