KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 135-3342
- Mfr. Part No.:
- 12065A4R7CAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3342
- Mfr. Part No.:
- 12065A4R7CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 0.94mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 0.94mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
C0G (NP0) formulations show no aging characteristics
C0G (NP0) is the most popular formulation of the "temperature-compensating," EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) Ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
Related links
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Surface Mount
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Surface Mount
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
