KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3341
- Mfr. Part No.:
- 12065A472JAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£184.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.046 | £184.00 |
*price indicative
- RS Stock No.:
- 135-3341
- Mfr. Part No.:
- 12065A472JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 0.94mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 0.94mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
