KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Subtotal (1 reel of 4000 units)*

£1,348.00

(exc. VAT)

£1,616.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.337£1,348.00

*price indicative

RS Stock No.:
135-3340
Mfr. Part No.:
12065A472FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Height

0.94mm

Standards/Approvals

No

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques

Voltage: 16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Dielectric: NP0 (C0G), X7R, X8R

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As pART of our sustained investment in capacity and state of the ART technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.

X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.

X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.

NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

AVX COG(NPO) Dielectric Capacitors


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy