KYOCERA AVX 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-3338
Mfr. Part No.:
12065A470JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

47pF

Voltage

50V dc

Construction

Multi-layer

Package/Case

1206

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

1206

Width

1.6mm

Standards/Approvals

No

Height

0.94mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

C0G (NP0) formulations show no aging characteristics

C0G (NP0) is the most popular formulation of the "temperature-compensating," EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) Ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy