KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %
- RS Stock No.:
- 135-3243
- Mfr. Part No.:
- 08055C224JAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3243
- Mfr. Part No.:
- 08055C224JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 2.01mm | |
| Height | 1.4mm | |
| Width | 1.25mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Length 2.01mm | ||
Height 1.4mm | ||
Width 1.25mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
AVX - X7R Dielectric Multilayer Ceramic Capacitors
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
