KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 135-3228
- Mfr. Part No.:
- 08055C103MAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3228
- Mfr. Part No.:
- 08055C103MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Length | 2.01mm | |
| Height | 0.94mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | EIA Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Length 2.01mm | ||
Height 0.94mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class EIA Class II | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
