KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-3227
Mfr. Part No.:
08055C103KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

1.25mm

Standards/Approvals

No

Length

2.01mm

Height

0.94mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

AVX – High Voltage FLEXITERM MLC Chips


The high voltage FLEXITERM MLC chips offer a small sized, low leakage solution for a wide range of 600V to 5000V applications. The capacitors have a capacitance range from 10 pF to 0.047 μF and can be used in a wide operating temperature range from -55°C to +125°C.

Features & Benefits


Small sized, low leakage solution

Can be used with 600V to 5000V applications

10 pF to 0.047 μF Capacitance range

-55°C to +125°C Operating temperature

Applications


Snubbers in high frequency power converters

resonators in SMPS

High voltage chip designs with low ESR’s

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy