KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 135-3211
- Mfr. Part No.:
- 08055A3R9CAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
£152.00
(exc. VAT)
£184.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.038 | £152.00 |
*price indicative
- RS Stock No.:
- 135-3211
- Mfr. Part No.:
- 08055A3R9CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.9pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.25mm | |
| Length | 2.01mm | |
| Height | 0.94mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.9pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.25mm | ||
Length 2.01mm | ||
Height 0.94mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 2.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
