KYOCERA AVX 270 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3202
- Mfr. Part No.:
- 08055A271JAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£76.00
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.019 | £76.00 |
| 8000 - 12000 | £0.017 | £68.00 |
| 16000 + | £0.016 | £64.00 |
*price indicative
- RS Stock No.:
- 135-3202
- Mfr. Part No.:
- 08055A271JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 270pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 0.94mm | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 270pF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 0.94mm | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
C0G (NP0) formulations show no aging characteristics
C0G (NP0) is the most popular formulation of the "temperature-compensating," EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) Ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
Related links
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 270 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 270 pF Surface
