KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

Stock information currently inaccessible
RS Stock No.:
135-3085
Mfr. Part No.:
06031A1R5CAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1.5pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C