KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±20 %, Surface Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£2.86

(exc. VAT)

£3.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.286£2.86
100 - 240£0.266£2.66
250 - 490£0.244£2.44
500 - 990£0.226£2.26
1000 +£0.207£2.07

*price indicative

RS Stock No.:
135-3063
Mfr. Part No.:
1808GC102MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

2kV dc

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

FLEXITERM

Height

2.2mm

Length

4.6mm

Maximum Operating Temperature

125°C

AVX 1808 Series


AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.

Features


High Value , Low Leakage

Small size

low ESRs at high frequencies

Applications


Snubbers in high frequency power

Convertors

Resonators in SMPS

High-voltage coupling / DC blocking

1808 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy