KYOCERA AVX 12 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Subtotal (1 reel of 10000 units)*

£380.00

(exc. VAT)

£460.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.038£380.00

*price indicative

RS Stock No.:
135-2522
Mfr. Part No.:
04025A120FAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Width

0.5mm

Height

0.56mm

Length

1mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 0402 COG (NPO) Dielectric MLCCs


AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature

Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy