KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-2514
Mfr. Part No.:
04024D225MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

4V dc

Package/Case

0402

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

0.5mm

Standards/Approvals

No

Length

1mm

Height

0.56mm

Maximum Operating Temperature

85°C

AVX 0402 X5R Dielectric MLCC Series


AVX 0402 X5R Series Multilayer Ceramic capacitors (MLCC) are class 11 type dielectric and suitable for higher capacitance applications as offer high capacitance values up to 100 μF. X5R small case size are suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

Applications


Mobile devices

Medical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy