KYOCERA AVX 10nF MLCC, 1.5kV dc V, ±10% , SMD
- RS Stock No.:
- 135-0228
- Mfr. Part No.:
- 1812SC103KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 135-0228
- Mfr. Part No.:
- 1812SC103KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10nF | |
| Voltage | 1.5kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.6 x 3.2 x 2.8mm | |
| Length | 4.6mm | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Voltage 1.5kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.6 x 3.2 x 2.8mm | ||
Length 4.6mm | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
