KYOCERA AVX 2.2nF MLCC, 3kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-0218
Mfr. Part No.:
1812HC222KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2nF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.8mm

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Priced to Clear

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy