KYOCERA AVX 220 pF, 3 kV, 3kV dc, ±5 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-0212
Mfr. Part No.:
1812HA221JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

220pF

Voltage

3, 3kV

Construction

Multi-layer

Package/Case

1812

Packaging

Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

1812

Width

3.2mm

Standards/Approvals

No

Length

4.5mm

Height

2.2mm

Maximum Operating Temperature

125°C

AVX 1812 Series COG (NP0) Dielectric Capacitors


AVX 1812 series C0G (NP0) Dielectric capacitors offer one of the most stable capacitor dielectrics available.Typical capacitance changes with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

C0G (NP0) formulations show no ageing characteristics.and have an operating temperature range from -55°C to +125°C Voltage Range: 6.3 V to 500 V Capacitance Range: 0.5 pF to 0.1 μF.

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy