KYOCERA AVX 470pF MLCC, 2kV dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
135-0203
Mfr. Part No.:
1812GA471JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470pF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

4.5 x 3.2 x 2.2mm

Length

4.5mm

Depth

3.2mm

Height

2.2mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy