KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

Subtotal (1 reel of 1000 units)*

£546.00

(exc. VAT)

£655.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.546£546.00

*price indicative

RS Stock No.:
135-0196
Mfr. Part No.:
1812AA102JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

1kV dc

Package/Case

1812

Packaging

Reel

Mount Type

Surface

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Height

2.2mm

Length

4.5mm

Standards/Approvals

No

Width

3.2mm

Maximum Operating Temperature

125°C

AVX High Voltage 1812 MLCC series


High value, low leakage and small size capacitors for high voltage systems

These capacitors exhibit low ESR at high frequencies

Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking

Capacitors may require protective surface coating to prevent external arcing

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy