KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
135-0189
Mfr. Part No.:
18125C105KAZ2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.02mm

Length

4.5mm

Depth

3.2mm

Height

1.02mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy