KYOCERA AVX 150 pF Multilayer Ceramic Capacitor, 50V dc

Subtotal (1 reel of 4000 units)*

£24.00

(exc. VAT)

£28.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.006£24.00

*price indicative

RS Stock No.:
134-9676
Mfr. Part No.:
06035C151KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

150pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Minimum Operating Temperature

-55°C

Length

1.6mm

Height

0.9mm

Maximum Operating Temperature

125°C

AVX X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called "temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy