KYOCERA AVX 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£387.00

(exc. VAT)

£464.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.387£387.00
2000 - 2000£0.377£377.00
3000 +£0.366£366.00

*price indicative

RS Stock No.:
134-9326
Mfr. Part No.:
1210YD226KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

16V dc

Package/Case

1210

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

2.5mm

Standards/Approvals

No

Height

2.79mm

Length

3.3mm

Maximum Operating Temperature

85°C

AVX 1210 X5R Dielectric MLCC Series


AVX X5R Series multiylayer chip capacitors offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy