KYOCERA AVX 1nF MLCC, 2kV dc V, SMD

Stock information currently inaccessible
RS Stock No.:
134-9313
Mfr. Part No.:
1210GC102MAT1A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1nF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 2.8mm

Length

3.3mm

Depth

2.5mm

Height

2.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy