KYOCERA AVX 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-9302
Mfr. Part No.:
12106D476MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

1210

Construction

Multi-layer

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

1210

Height

2.79mm

Length

3.3mm

Standards/Approvals

No

Width

2.5mm

Maximum Operating Temperature

85°C

AVX 1210 X5R Dielectric MLCC Series


AVX X5R Series multiylayer chip capacitors offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy