KYOCERA AVX 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Subtotal (1 reel of 1000 units)*

£298.00

(exc. VAT)

£358.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.298£298.00

*price indicative

RS Stock No.:
134-9300
Mfr. Part No.:
12106D107MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100μF

Voltage

6.3V dc

Construction

Multi-layer

Package/Case

1210

Mount Type

Surface

Packaging

Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

1210

Width

2.5mm

Standards/Approvals

No

Length

3.3mm

Height

2.79mm

Maximum Operating Temperature

85°C

AVX 1210 X5R Dielectric MLCC Series


AVX X5R Series multiylayer chip capacitors offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy