KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
- RS Stock No.:
- 134-9270
- Mfr. Part No.:
- 12102C333KAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9270
- Mfr. Part No.:
- 12102C333KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 100nF MLCC SMD
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
