KYOCERA AVX 150nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

Stock information currently inaccessible
RS Stock No.:
134-9248
Mfr. Part No.:
12101C154KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

150nF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 1.27mm

Length

3.3mm

Depth

2.5mm

Height

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

AVX 1210 MLCC Series


X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy