KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

Stock information currently inaccessible
RS Stock No.:
134-9244
Mfr. Part No.:
12101C104MAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 0.94mm

Length

3.3mm

Depth

2.5mm

Height

0.94mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy