KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface
- RS Stock No.:
- 134-9137
- Mfr. Part No.:
- 0805YG225ZAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 700 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.085 | £8.50 |
| 500 - 900 | £0.077 | £7.70 |
| 1000 + | £0.071 | £7.10 |
*price indicative
- RS Stock No.:
- 134-9137
- Mfr. Part No.:
- 0805YG225ZAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Multi-layer | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 to 80 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Series | 0805 | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Multi-layer | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 to 80 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Series 0805 | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 2.1mm | ||
Maximum Operating Temperature 85°C | ||
AVX 0805 Y5V Dielectric Capacitors
AVX 0805 Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 % Surface Surface Mount
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor 20 to 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
