KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-9126
Mfr. Part No.:
0805YG225ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

Multi-layer

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

0805

Standards/Approvals

No

Width

1.25mm

Length

2.1mm

Height

1.4mm

Maximum Operating Temperature

85°C

AVX 0805 Y5V Dielectric Capacitors


AVX 0805 Y5V Series Capacitors are Ideal for general purpose use in a limited temperature range.These capacitors are Ideal for decoupling applications within limited temperature range.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy