KYOCERA AVX 1.2 μF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Surface

Subtotal (1 bag of 5 units)*

£3.53

(exc. VAT)

£4.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 730 unit(s), ready to ship
Units
Per unit
Per Bag*
5 +£0.706£3.53

*price indicative

RS Stock No.:
134-8859
Mfr. Part No.:
2225PC125MAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.2μF

Voltage

250V dc

Construction

Multi-layer

Package/Case

2225

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

2225

Height

2.54mm

Standards/Approvals

No

Width

6.35mm

Length

5.72mm

Maximum Operating Temperature

125°C

AVX 2225 Series


AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.

Features


High Value

Low Leakage

Small size

Low ESRs at high frequencies

Applications


Snubbers in high frequency power

Convertors

Resonators in SMPS

High-voltage coupling / DC blocking

2225 Range


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy