KYOCERA AVX 15 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- RS Stock No.:
- 134-8855
- Mfr. Part No.:
- 2225HC153KAT1A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£10.85
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.17 | £10.85 |
| 25 - 95 | £2.112 | £10.56 |
| 100 - 245 | £2.052 | £10.26 |
| 250 - 495 | £2.00 | £10.00 |
| 500 + | £1.946 | £9.73 |
*price indicative
- RS Stock No.:
- 134-8855
- Mfr. Part No.:
- 2225HC153KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15nF | |
| Voltage | 3kV dc | |
| Package/Case | 2225 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Length | 5.72mm | |
| Height | 2.54mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15nF | ||
Voltage 3kV dc | ||
Package/Case 2225 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Length 5.72mm | ||
Height 2.54mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Maximum Operating Temperature 125°C | ||
AVX 2225 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.
Features
High Value
Low Leakage
Small size
Low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
