KYOCERA AVX 1 μF, 250 V, 250V dc, ±10 %, Surface
- RS Stock No.:
- 134-8837
- Mfr. Part No.:
- 2225PC105KAT1A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-8837
- Mfr. Part No.:
- 2225PC105KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1μF | |
| Voltage | 250, 250V | |
| Package/Case | 2225 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R, X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 2.54mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Length | 5.72mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1μF | ||
Voltage 250, 250V | ||
Package/Case 2225 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R, X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 2.54mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Length 5.72mm | ||
Maximum Operating Temperature 125°C | ||
AVX 2225 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G Ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G Ceramics is negligible at less than ±0.05%.
Features
High Value
Low Leakage
Small size
Low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 1 μF 250V dc Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Syfer Technology 470 pF 250V dc Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 820 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
